
NC7SV17FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SV17FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV17FHX |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™ |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak2™ |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Bulk: | 32982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 827 | 0,30596 € | 253,03 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

