
NC7SV02L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SV02L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV02L6X |
Description | IC GATE NOR 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Bulk: | 124386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.347 | 0,18847 € | 253,87 € |
| Unit Price without VAT: | 0,18847 € |
|---|---|
| Unit Price with VAT: | 0,22428 € |

