
NC7SU04P5 | |
|---|---|
DigiKey Part Number | 2156-NC7SU04P5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SU04P5 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Bulk | Input Logic Level - High 1.7V ~ 4.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Bulk: | 20750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | 0,32297 € | 253,53 € |
| Unit Price without VAT: | 0,32297 € |
|---|---|
| Unit Price with VAT: | 0,38433 € |

