
NC7ST04L6X | |
|---|---|
DigiKey Part Number | 2156-NC7ST04L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7ST04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-MicroPak |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 6-UFDFN |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,04556 € | 254,87 € |
| Unit Price without VAT: | 4,04556 € |
|---|---|
| Unit Price with VAT: | 4,81422 € |

