
NC7ST02L6X | |
|---|---|
DigiKey Part Number | 2156-NC7ST02L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7ST02L6X |
Description | IC GATE NOR 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 124898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.170 | 0,11899 € | 258,21 € |
| Unit Price without VAT: | 0,11899 € |
|---|---|
| Unit Price with VAT: | 0,14160 € |

