
NC7SPU04L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SPU04L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SPU04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.9V ~ 3.6V |
| Bulk: | 82410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.048 | 0,24647 € | 258,30 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

