
NC7SP57P6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP57P6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP57P6X |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 2.6mA, 2.6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88 (SC-70-6) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 1,54679 € | 255,22 € |
| Unit Price without VAT: | 1,54679 € |
|---|---|
| Unit Price with VAT: | 1,84068 € |

