
NC7SP34L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP34L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP34L6X |
Description | IC BUFF NON-INVRT 3.6V 6MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Bulk: | 84650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.058 | 0,24096 € | 254,94 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

