
NC7SP158L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP158L6X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP158L6X |
Description | IC MULTIPLEXER 1X2:1 6-MICROPAK |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Bulk: | 19900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

