
NC7SP08FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SP08FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Bulk: | 9750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 827 | 0,30596 € | 253,03 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

