
NC7SP05L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP05L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP05L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | -, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Bulk: | 182900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.046 | 0,24957 € | 261,05 € |
| Unit Price without VAT: | 0,24957 € |
|---|---|
| Unit Price with VAT: | 0,29699 € |

