NOR Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP02L6X

DigiKey Part Number
2156-NC7SP02L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SP02L6X
Description
IC GATE NOR 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170.190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:170190
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0230,24957 €255,31 €
Unit Price without VAT:0,24957 €
Unit Price with VAT:0,29699 €