
NC7S86M5-FS | |
|---|---|
DigiKey Part Number | 2156-NC7S86M5-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7S86M5-FS |
Description | XOR GATE, HC/UH SERIES, 1 FUNC, |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Packaging Bulk | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |

