
NC7S32L6X | |
|---|---|
DigiKey Part Number | 2156-NC7S32L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7S32L6X |
Description | IC GATE OR 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 29992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.275 | 0,11049 € | 251,36 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

