NOR Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S02L6X

DigiKey Part Number
2156-NC7S02L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7S02L6X
Description
IC GATE NOR 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-MicroPak
Number of Inputs
2
Package / Case
6-UFDFN
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:145000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.9950,12748 €254,32 €
Unit Price without VAT:0,12748 €
Unit Price with VAT:0,15170 €