NAND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S00M5

DigiKey Part Number
2156-NC7S00M5-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7S00M5
Description
IC GATE NAND 1CH 2-INP SC74A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.637
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6637
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7850,32297 €253,53 €
Unit Price without VAT:0,32297 €
Unit Price with VAT:0,38433 €