
NC7NP14L8X | |
|---|---|
DigiKey Part Number | 2156-NC7NP14L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7NP14L8X |
Description | IC INVERTER 3CH 3-INP 8MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-MicroPak™ |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Input Logic Level - Low 0.1V ~ 0.6V |
Packaging Bulk | Input Logic Level - High 0.6V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-MicroPak™ |
Features Schmitt Trigger | Package / Case 8-UFQFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | 0,45044 € | 254,50 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

