80C51 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N87C521

DigiKey Part Number
2156-N87C521-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
N87C521
Description
8-BIT, OTPROM, 8051 CPU
Customer Reference
Detailed Description
80C51 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
12MHz
Connectivity
UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
EPROM
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.523
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1523
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
735,29286 €247,05 €
Unit Price without VAT:35,29286 €
Unit Price with VAT:41,99850 €