
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 8397JF | Oscillator Type External, Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity Serial Port | Supplier Device Package 68-PLCC |
Peripherals PWM, WDT | Package / Case 68-LCC (J-Lead) |
Number of I/O 40 | Base Product Number |
| Bulk: | 913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,57949 € | 256,60 € |
| Unit Price without VAT: | 6,57949 € |
|---|---|
| Unit Price with VAT: | 7,82959 € |

