
N82S62NB | |
|---|---|
DigiKey Part Number | 2156-N82S62NB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | N82S62NB |
Description | IC PARITY GEN/CHK 1 14-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 1 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 1033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,13444 € | 256,84 € |
| Unit Price without VAT: | 7,13444 € |
|---|---|
| Unit Price with VAT: | 8,48998 € |

