
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Altera | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-LCC (J-Lead) |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 68-PLCC |
| Bulk: | 328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,88556 € | 250,97 € |
| Unit Price without VAT: | 27,88556 € |
|---|---|
| Unit Price with VAT: | 33,18382 € |

