
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Core Processor | 80C186 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC | |
Additional Interfaces | - |
| Tube: | 1230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,84375 € | 260,25 € |
| Unit Price without VAT: | 10,84375 € |
|---|---|
| Unit Price with VAT: | 12,90406 € |

