
N80C188 | |
|---|---|
DigiKey Part Number | 2156-N80C188-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | N80C188 |
Description | IC MPU I186 |
Customer Reference | |
Detailed Description | 80C186 Microprocessor IC i186 1 Core, 16-Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C186 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Additional Interfaces | - |
| Bulk: | 36958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,19968 € | 260,38 € |
| Unit Price without VAT: | 4,19968 € |
|---|---|
| Unit Price with VAT: | 4,99762 € |

