
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C152JB | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SDLC/HDLC, UART/USART | |
Peripherals | DMA | |
Number of I/O | 56 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 5630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,97800 € | 264,89 € |
| Unit Price without VAT: | 52,97800 € |
|---|---|
| Unit Price with VAT: | 63,04382 € |

