
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C151SB | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | Serial Port | |
Peripherals | PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,37700 € | 255,08 € |
| Unit Price without VAT: | 6,37700 € |
|---|---|
| Unit Price with VAT: | 7,58863 € |

