
Category | Graphics Acceleration No |
Manufacturer Altera | Voltage - I/O 5V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor i960 | Package / Case 84-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 84-PLCC (29.31x29.31) |
Speed 16MHz |
| Tube: | 931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,60438 € | 249,67 € |
| Unit Price without VAT: | 15,60438 € |
|---|---|
| Unit Price with VAT: | 18,56921 € |

