
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Packaging Bulk | RAM Size 192 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 44-PLCC |
Connectivity HDLC | Package / Case 44-LCC (J-Lead) |
Number of I/O 32 | Base Product Number |
| Bulk: | 1605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,04833 € | 276,29 € |
| Unit Price without VAT: | 46,04833 € |
|---|---|
| Unit Price with VAT: | 54,79751 € |

