80286 Microprocessor IC - 1 Core 8MHz 68-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N802868

DigiKey Part Number
2156-N802868-ND
Manufacturer
Manufacturer Product Number
N802868
Description
IC MPU 8MHZ 68PLCC
Customer Reference
Detailed Description
80286 Microprocessor IC - 1 Core 8MHz 68-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
80286
Number of Cores/Bus Width
1 Core
Speed
8MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 85°C (TC)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1683
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,70250 €254,05 €
Unit Price without VAT:12,70250 €
Unit Price with VAT:15,11598 €