
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80286 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC | |
Additional Interfaces | - |
| Bulk: | 298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,70250 € | 254,05 € |
| Unit Price without VAT: | 12,70250 € |
|---|---|
| Unit Price with VAT: | 15,11598 € |

