
N80188-10 | |
|---|---|
DigiKey Part Number | 2156-N80188-10-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | N80188-10 |
Description | IC MPU 10MHZ 68PLCC |
Customer Reference | |
Detailed Description | 80188 Microprocessor IC - 1 Core, 16-Bit 10MHz 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80188 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 10MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Additional Interfaces | DMA, EBI/EMI |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,06077 € | 260,79 € |
| Unit Price without VAT: | 20,06077 € |
|---|---|
| Unit Price with VAT: | 23,87232 € |

