


N74F540N,602 | |
|---|---|
DigiKey Part Number | 2156-N74F540N602-NX-ND |
Manufacturer | |
Manufacturer Product Number | N74F540N,602 |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 |
| Tube: | 1725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 0,98587 € | 255,34 € |
| Unit Price without VAT: | 0,98587 € |
|---|---|
| Unit Price with VAT: | 1,17319 € |

