
N74F38D,602 | |
|---|---|
DigiKey Part Number | 2156-N74F38D602-NX-ND |
Manufacturer | |
Manufacturer Product Number | N74F38D,602 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Current - Output High, Low -, 64mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Tube: | 18725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 847 | 0,29746 € | 251,95 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

