
N74F374D,602 | |
|---|---|
DigiKey Part Number | 2156-N74F374D602-NX-ND |
Manufacturer | |
Manufacturer Product Number | N74F374D,602 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Clock Frequency 165 MHz |
Manufacturer Nexperia USA Inc. | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 3mA, 24mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Standard | Current - Quiescent (Iq) 86 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,38245 € | 254,33 € |
| Unit Price without VAT: | 0,38245 € |
|---|---|
| Unit Price with VAT: | 0,45512 € |

