
N74F280BD,623 | |
|---|---|
DigiKey Part Number | 2156-N74F280BD623-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | N74F280BD,623 |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-SO |
Number of Circuits 9-Bit |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

