
N74F244D,623 | |
|---|---|
DigiKey Part Number | 2156-N74F244D623-ND |
Manufacturer | |
Manufacturer Product Number | N74F244D,623 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | N74F244D,623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Bulk: | 19575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 0,52496 € | 257,23 € |
| Unit Price without VAT: | 0,52496 € |
|---|---|
| Unit Price with VAT: | 0,62470 € |

