
N74F20D,623 | |
|---|---|
DigiKey Part Number | 2156-N74F20D623-ND |
Manufacturer | |
Manufacturer Product Number | N74F20D,623 |
Description | IC GATE NAND 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | 0,27197 € | 257,01 € |
| Unit Price without VAT: | 0,27197 € |
|---|---|
| Unit Price with VAT: | 0,32364 € |

