
N74F10D,623 | |
|---|---|
DigiKey Part Number | 2156-N74F10D623-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | N74F10D,623 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 847 | 0,30120 € | 255,12 € |
| Unit Price without VAT: | 0,30120 € |
|---|---|
| Unit Price with VAT: | 0,35843 € |

