


N74F07N,602 | |
|---|---|
DigiKey Part Number | 2156-N74F07N,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F07N,602 |
Description | IC BUFFER NON-INVERT 5.5V 14-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | N74F07N,602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,16532 € | 258,25 € |
| Unit Price without VAT: | 4,16532 € |
|---|---|
| Unit Price with VAT: | 4,95673 € |

