
N24RF64DTPT3G | |
|---|---|
DigiKey Part Number | 2156-N24RF64DTPT3G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | N24RF64DTPT3G |
Description | N24RF64 - DUAL INTERFACE RFID 64 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.5V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 0,73151 € | 257,49 € |
| Unit Price without VAT: | 0,73151 € |
|---|---|
| Unit Price with VAT: | 0,87050 € |

