
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 85 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-BGA (6x8) |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

