
MWS5114D2 | |
|---|---|
DigiKey Part Number | 2156-MWS5114D2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MWS5114D2 |
Description | IC SRAM 4KBIT PARALLEL 18SBDIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Kbit Parallel 250 ns 18-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 1K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 250ns | |
Access Time | 250 ns | |
Voltage - Supply | 4.5V ~ 6.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-SBDIP | |
Base Product Number |
| Bulk: | 291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,77133 € | 266,57 € |
| Unit Price without VAT: | 17,77133 € |
|---|---|
| Unit Price with VAT: | 21,14788 € |

