
MWPR1516CFM | |
|---|---|
DigiKey Part Number | 2156-MWPR1516CFM-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MWPR1516CFM |
Description | WIRELESS CHARGER RECEIVER ASSP W |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 3.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Bulk: | 48938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36661 € | 257,96 € |
| Unit Price without VAT: | 2,36661 € |
|---|---|
| Unit Price with VAT: | 2,81627 € |


