
MWCT1012CFM | |
|---|---|
DigiKey Part Number | 2156-MWCT1012CFM-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MWCT1012CFM |
Description | 15W, SINGLE-COIL, 12V, STANDARD, |
Customer Reference | |
Detailed Description | PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer Freescale Semiconductor | Package / Case 32-VFQFN Exposed Pad |
Packaging Bulk | Supplier Device Package 32-HVQFN (5x5) |
Part Status Active | Base Product Number |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,64099 € | 258,51 € |
| Unit Price without VAT: | 3,64099 € |
|---|---|
| Unit Price with VAT: | 4,33278 € |

