
MW7IC2240NR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC2240NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC2240NR1 |
Description | IC AMP W-CDMA 2.11-2.17GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz TO-270 WBL-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2240NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | 46dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 32V | |
Current - Supply | 420mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270 WBL-16 | |
Base Product Number |
| Bulk: | 1810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,34000 € | 233,36 € |
| Unit Price without VAT: | 58,34000 € |
|---|---|
| Unit Price with VAT: | 69,42460 € |

