
MW7IC18100GNR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC18100GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC18100GNR1 |
Description | IC AMP GSM 1.805-2.05GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, EDGE 1.805GHz ~ 2.05GHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC18100GNR1 Models |
Category | Voltage - Supply 24V ~ 32V |
Manufacturer Freescale Semiconductor | Current - Supply 1.18A |
Packaging Bulk | Test Frequency 1.9GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.805GHz ~ 2.05GHz | Package / Case TO-270-14 Variant, Gull Wing |
P1dB 51.93dBm | Supplier Device Package TO-270 WB-14 GULL |
Gain 30dB | Base Product Number |
RF Type GSM, EDGE |
| Bulk: | 432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,61500 € | 290,46 € |
| Unit Price without VAT: | 72,61500 € |
|---|---|
| Unit Price with VAT: | 86,41185 € |

