
MVF30NN151CKU26 | |
|---|---|
DigiKey Part Number | 2156-MVF30NN151CKU26-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MVF30NN151CKU26 |
Description | IC MPU VYBRID 266MHZ 176HLQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC Vybrid, VF3xx 1 Core, 32-Bit 266MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | ARM® Cortex®-M4, Multimedia; NEON™ MPE | |
RAM Controllers | DDR3, DRAM, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DCU, GPU, LCD, VideoADC, VIU | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-HLQFP (24x24) | |
Additional Interfaces | CANbus, I2C, IrDA, SCI, SDHC, SPI, UART/USART |
| Bulk: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,43800 € | 254,38 € |
| Unit Price without VAT: | 25,43800 € |
|---|---|
| Unit Price with VAT: | 30,27122 € |

