
MV8141 | |
|---|---|
DigiKey Part Number | 2156-MV8141-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV8141 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Lens Color Colorless | Wavelength - Peak 660nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top |
| Bulk: | 2563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,17848 € | 249,34 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

