Red LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8015

DigiKey Part Number
2156-MV8015-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MV8015
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Viewing Angle
12°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.90mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €