
MV67538MP7 | |
|---|---|
DigiKey Part Number | 2156-MV67538MP7-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV67538MP7 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 14mcd |
Manufacturer Fairchild Semiconductor | Viewing Angle 65° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Bulk: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

