Varactors Single 30 V Through Hole DO-204AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2108

DigiKey Part Number
2156-MV2108-OS-ND
Manufacturer
Manufacturer Product Number
MV2108
Description
DIODE VARACTOR 30V SGL DO-204AA
Customer Reference
Detailed Description
Varactors Single 30 V Through Hole DO-204AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
29.7pF @ 4V, 1MHz
Capacitance Ratio
3.2
Capacitance Ratio Condition
C2/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
300 @ 4V, 50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-204AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.764
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:35764
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5500,47333 €260,33 €
Unit Price without VAT:0,47333 €
Unit Price with VAT:0,56326 €